FG NAND Flash

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63, 2In Stock
210On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2,060In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 571In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 733In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 178In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA 380In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 259In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63, 1,827In Stock
Min.: 1
Mult.: 1
: 2,300

SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT 919In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TBGA-24 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 AT 554In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 583In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash 2,774In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8 120In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash 174In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 321In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 110In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, Tray 106In Stock
176Expected 16-09-2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 64In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT 1,363In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT 430In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 3,476In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 3,962In Stock
15,840On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray