UB NAND Flash

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT
220Expected 04-09-2026
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8/256 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
410On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
96Expected 02-12-2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C


GigaDevice NAND Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 5,700
Mult.: 5,700
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V - 40 C + 105 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 40 Weeks
Min.: 4,800
Mult.: 4,800

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V - 40 C + 105 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 2 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray