A5 NOR Flash

Results: 6,536
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 560In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 227In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash Nor 750In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash 512Mb 3V 66MHz Serial NOR Flash 1,478In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tape and Reel 6,967In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 16 70ns 805In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray

Infineon Technologies NOR Flash STD SPI 475In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 565In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 210In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash PNOR 494In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 100In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash IC 1 Gb FLASH MEMORY 336In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 162In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 662In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 14,861In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 2,690In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3,090In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3,530In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 1,900In Stock
4,000Expected 22-01-2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M X 8 70ns 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 601In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,790In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,489In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 526In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray