FG SRAM

Results: 11,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM 37In Stock
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 442In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2,202In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2,197In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 676In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 12In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 4,062In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15,985In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5,338In Stock
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 72In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 10In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 2In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 45In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 50In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 131In Stock
540Expected 19-10-2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Infineon Technologies CY7C4122KV13-933FCXI
Infineon Technologies SRAM SYNC 5In Stock
240On Order
Min.: 1
Mult.: 1

85 ps 3.4 A Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 295In Stock
Min.: 1
Mult.: 1
No
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 31In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 4In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 38In Stock
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 144Mb (4Mx36) QDR II QDR II + SRAM 104In Stock
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.52 A - 40 C + 85 C SMD/SMT FBGA-165 Tray