GS880F36CGT Series SRAM

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM
This product may require additional documentation to export from the United States.
Non-Stocked
₹5,721.89
Min.: 72
Mult.: 72
9 Mbit 256 k x 36 6.5 ns Parallel 3.6 V 2.3 V 190 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹2,750.60
₹2,670.34
₹2,547.10
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 4.5 ns Parallel 3.6 V 2.3 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹3,300.91
₹3,204.41
₹3,057.28
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 4.5 ns Parallel 3.6 V 2.3 V 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹2,570.03
₹2,438.18
₹2,072.26
₹2,069.40
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 5 ns Parallel 3.6 V 2.3 V 165 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,454.12
₹1,349.98
₹1,308.90
₹1,164.63
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 5.5 ns Parallel 3.6 V 2.3 V 155 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,282.15
₹1,242.98
₹1,213.36
Min.: 72
Mult.: 72
9 Mbit 256 k x 36 5.5 ns Parallel 3.6 V 2.3 V 175 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹2,549.96
₹2,485.00
₹2,399.96
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 5.5 ns Parallel 2.7 V 1.7 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹2,956.01
₹2,739.13
₹2,651.24
₹2,520.35
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 5 ns Parallel 3.6 V 2.3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,348.07
₹1,252.53
₹1,213.36
₹1,080.56
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns Parallel 3.6 V 2.3 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,480.87
₹1,374.82
₹1,332.78
₹1,185.65
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns Parallel 3.6 V 2.3 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹2,245.19
₹2,182.13
₹2,089.46
₹2,005.38
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 6.5 ns Parallel 2.7 V 1.7 V 125 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,348.07
₹1,252.53
₹1,213.36
₹1,080.56
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns Parallel 3.6 V 2.3 V 130 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
₹1,480.87
₹1,374.82
₹1,332.78
₹1,185.65
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns Parallel 3.6 V 2.3 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹2,245.19
₹2,182.13
₹2,089.46
₹2,005.38
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 7.5 ns Parallel 2.7 V 1.7 V 110 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹3,047.73
₹2,957.92
₹2,821.30
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 5.5 ns Parallel 2.7 V 1.7 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹2,512.70
₹2,442.00
₹2,338.82
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 6.5 ns Parallel 2.7 V 1.7 V 145 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
₹2,371.30
₹2,298.69
₹2,201.24
₹2,112.39
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 7.5 ns Parallel 2.7 V 1.7 V 130 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray