TE Connectivity Antennas

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity BB1443S
TE Connectivity Antennas WHIP,MC,5/8,144-174M HZ
4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity BB3803WS
TE Connectivity Antennas WHIP,MC,1/4,380-520 MHz
2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 380 MHz 520 MHz Whip 1 Band
TE Connectivity BB4502NS
TE Connectivity Antennas WHIP,MC,1/2,450-512M HZ
6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 512 MHz Whip
TE Connectivity BB4505CS
TE Connectivity Antennas WHIP,MC,CC,450-470MH Z
5In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Whip
TE Connectivity CB27S
TE Connectivity Antennas WHIP,MC,1/4,27-31MHz
1In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band
TE Connectivity ETRAB7603
TE Connectivity Antennas OMNI,PhE,NMO,760-870 MHz
7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz 1 Band
TE Connectivity FG4403
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W
2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 5.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 44 in FG
TE Connectivity QW800
TE Connectivity Antennas WHIP, QW, 1/4,806-89 6MHz
23In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Whip 1 Band QW
TE Connectivity Antennas BRACK, OD24,SS
12In Stock
Min.: 1
Mult.: 1

Unspecified Antennas 381 mm
TE Connectivity Antennas WHIP,MC,1/4,132-928M HZ
4In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 928 MHz Radio, VHF Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 530 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 533.4 mm IP67
TE Connectivity Antennas DUCK,EXC,400-420MHz,
2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 420 MHz LPWAN ISM, UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector BNC Male 410 MHz Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks 7 in
TE Connectivity Antennas WHIP, QW, 1/4,450-47 0MHz
29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 460 MHz Mobile Antennas 6 in QW
TE Connectivity CFD69383P1-60NF
TE Connectivity Antennas Omni,Dband,60CM,NF
1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz 50 Ohms - 30 C + 70 C 2 Band Ceiling Mount Connector Type N Female
TE Connectivity DA5-29RADOME
TE Connectivity Antennas RADOME,2 Solid Dish
1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas DA5
TE Connectivity EXH160MXI
TE Connectivity Antennas DUCK,EXH,155-165MHz, 1/4W
21In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 155 MHz 165 MHz 1 Band
TE Connectivity EXH160SFK
TE Connectivity Antennas DUCK,EXH,155-165MHz, 1/4W
6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 155 MHz 165 MHz 1 Band
TE Connectivity Antennas OMNI,Ph,2400-2500MHz
273On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity A150
TE Connectivity Antennas WHIP,AB,1/4,150/174M HZ
19In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 150 MHz 174 MHz Whip Straight with Base
TE Connectivity ABFT
TE Connectivity Antennas WHIP,AB,1/4,SELECT,
16In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 118 MHz 896 MHz Cellular (NBIoT, LTE) Radio, VHF Whip Straight with Base Unity 200 W 1 Band NMO Mount Connector NMO Connector 507 MHz
TE Connectivity TRA9020S3PWN-001
TE Connectivity Antennas OMNI,SB,Ph,902-928 M Hz
10In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas 902 MHz 928 MHz
TE Connectivity Antennas FPC Ant, MHF, 250mm, Wi-Fi 7
3,000Expected 14-09-2026
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas FPC Ant, MHF 4L, 250mm, Wi-Fi 7
3,000Expected 28-09-2026
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10
6,000Expected 13-10-2026
Min.: 1
Mult.: 1
: 1,500

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape
TE Connectivity Antennas OMNI,FG,450-470MHZ,1 00W
9Expected 16-09-2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 450 MHz 470 MHz Fiberglass 7 dBi 50 Ohms 2.0:1 100 W - 30 C + 80 C 1 Band Bracket Mount N Type Female N Type Female FG
TE Connectivity Antennas OMNI,FG,902-928MHZ
37On Order
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz Fiberglass 6 dB 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Type Female N Type Female Industry 61 in FG