UB Antennas

Results: 11,701
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Tallysman Antennas eXtended Filtered Tri-band + L-Band includes ground plane, N-Type Female on base antenna Connector, Conical White, No Cable
26In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Type Female 1.539 GHz to 1.559 GHz IP69K Extended Filter Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz
1,894In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas FPC Ant,MHF 4L,200mm Wi-Fi 6E Triple
2,591In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas PCB Ant, MHF4, 200mm Wi-Fi 6E Triple Band
2,931In Stock
Min.: 1
Mult.: 1

WiFi 6E
KYOCERA AVX Antennas Cellular/LPWA Extern al Whip Hinged Black
945In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS
1,511In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas 824-2170MHz Multi RA Stubby Antenna
407In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi
2,284In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics Antennas Ant Cer 902-928MHz 40x40x6 PIN
236In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 4.5 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 915 MHz ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring 40 mm 40 mm 6 mm Tray
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant
3,467In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate
517In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 2.4GHz
781In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/2 Wave Whip 2.4GHz
613In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.6 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 2.45 GHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 418MHz
219In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 178 mm 14.5 mm 9.7 mm QW Tray
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole U.FL
563In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Round Mini Dome 1 dBi, 2.8 dBi 100 MHz, 150 MHz 50 Ohms 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector U.FL Female 2.45 GHz, 5.8 GHz WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 35.5 mm 216 mm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA MON-L LTE/GPS SWIVEL S
646In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 617 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi 50 Ohms 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 10 W - 40 C + 130 C 7 Band Panel Mount Connector SMA Plug 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 78.7 mm 29 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 LNA 1.13 UFL
214In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 4 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount
1,343In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk
ABRACON Antennas 900/1800MHZ 23DBI
1,681In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 890 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Whip Tilt/Swivel 2 dBi, 3 dBi 70 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA-J3 925 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 108.1 mm APAMS Bulk
Advantech Antennas Dipole AntDB 24+5G WIFI 3dBi SMA/M-R
98In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 802.11 ax - 40 C + 85 C Dipole 30 mm 28 mm 3.95 mm
Antenova Antennas 100mm cable + Ipex MIMO 4G LTE
705In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 100 mm RF1.13 Mitis Bulk
Tallysman Antennas VSP6337L VeroStar Triple-band GNSS Precision Antenna +L-band VeroStar 1" Polemount
2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6337L Bulk
Molex Antennas GPS L1/L5 25mm StackedPatch Antenna
563In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203


TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 50mm
2,130In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
KYOCERA AVX Antennas 1.561 / 1.575 GHZ
2,124In Stock
Min.: 1
Mult.: 1
: 2,250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel