UB Antennas

Results: 11,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas LTE DIVERSITY FPC ANTENNA
1,358In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ
3,728In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, RP-SMA
192In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 79'' Cable
459In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV
957In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk
Ezurio Antennas NFC Flex PCB Antenna
517In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Coiled Inductor 1 Band PCB Mount Connector FFC/FPC Connector 13.56 MHz 58.93 mm 21.15 mm 0.3 mm Bulk
TE Connectivity Antennas UHF PHANTOM,NMO,B
40In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 490 MHz UHF Whip Stubby 3.6 dBi 50 Ohms 2.5:1 100 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications 86.3 mm IP67 Phantom
TE Connectivity Antennas MIMO,802.11,X2,12FT, RSMA
25In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male
TE Connectivity Antennas YAGI,FWG,3,896-970MH z,
12In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 3 Element 6 dBi 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 933 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 42.54 cm 18.1 cm Yagi
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder
816In Stock
Min.: 1
Mult.: 1
: 1,350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 1.07 dBi, 4.03 dBi, 3.76 dBi 50 Ohms 4.5:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 37 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas External Antennas Whip Connector Mount IPEX-1
1,245In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
Ezurio Antennas EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600
338In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Dual-Band Antenna
31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.935 GHz WiFi Module Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.5 GHz WiFi 81 mm 36 mm IP66, IP67 Spot-S
Lantronix Antennas Strip Antenna for xPico WiFi Module
1,283In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.5 dBi to 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector U.FL 2.45 GHz 50 mm Coax Bulk
TE Connectivity Antennas FPC Ant, MHF, 50mm Wi-Fi 6E Triple
4,515In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2
2,712In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 50mm
4,777In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 200mm Cable MHF4L
895In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antennas UWB PCB Vertical SMA (male) Connector
954In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX Antennas ISM 868/960MHz Exter nal Whip Black SMA C
1,257In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk


Pulse Electronics Antennas ANT FIELD-TUNABLE 144-174M NPB
17In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Bulk

Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP
35In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 170 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 508 in Bulk
Pulse Electronics Antennas ANT 1-2 WAVE DIP 890-960M PBC
121In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 890 MHz 960 MHz ISM Whip Tilt/Swivel 1 Band Panel Mount Connector SMA Male 925 MHz Portable Radio Antennas 8 in Bulk
Pulse Electronics Antennas 2.4/5GHz 2.0dBi R-SMA
542In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
Pulse Electronics Antennas Ant Ext 430-435MHz SMA male
437In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel - 4 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications 108 mm IP40 Tray