J5 Multiprotocol Modules

Results: 1,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
u-blox M2-JODY-W683-00C
u-blox Multiprotocol Modules M.2 card with JODY-W683, in tray
280Expected 12-02-2027
₹3,706.95
Min.: 1
Mult.: 1
Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W271, single package
23On Order
₹3,924.78
Min.: 1
Mult.: 1
M2-MAYA-W2 2.4 GHz, 5 GHz 18 dBm, 20 dBm I2S, UART 1.8 V 3.3 V u.FL 22 mm x 30 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Multiprotocol Modules Tray
Adafruit Multiprotocol Modules ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna
15Expected 25-01-2027
₹418.47
Min.: 1
Mult.: 1
Bulk
NXP Semiconductors Multiprotocol Modules IW610BHN/A1ZDI
25Expected 29-10-2026
₹948.71
₹711.77
₹678.33
₹589.48
Min.: 1
Mult.: 1
IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Tray
NXP Semiconductors Multiprotocol Modules IW610CHN/A1ZDI
25Expected 29-10-2026
₹1,112.09
₹864.64
₹824.51
₹716.55
Min.: 1
Mult.: 1
IW610CHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Tray
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI
25Expected 29-10-2026
Cut Tape
₹887.57
₹768.14
₹728.97
₹652.54
Reel
₹544.58
Min.: 1
Mult.: 1
: 2,700
IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW611HN/A1C
25Expected 29-10-2026
Cut Tape
₹1,473.23
₹1,241.06
₹1,183.74
₹1,068.14
Reel
₹931.52
Min.: 1
Mult.: 1
: 2,000
IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Bluetooth Modules Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW612HN/A1I
100Expected 29-10-2026
Cut Tape
₹1,660.49
₹1,409.22
₹1,344.25
₹1,212.40
Reel
₹1,062.40
Min.: 1
Mult.: 1
: 2,000
IW612HN 2.4 GHz, 5 GHz I2S Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2,675On Order
Cut Tape
₹1,913.67
₹1,722.59
₹1,584.05
₹1,454.12
Reel
₹1,300.30
Min.: 1
Mult.: 1
: 1,000
2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Bluetooth Modules Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R,M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
15On Order
₹7,214.23
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Murata Electronics Multiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo
2,000Expected 31-12-2026
Cut Tape
₹1,594.56
₹1,401.57
₹1,316.54
₹1,218.14
Reel
₹1,022.28
Min.: 1
Mult.: 1
: 1,000
MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
apf.audio Multiprotocol Modules Tiliqua is a flexible FPGA development platform for audio/video creativity, combining modular hardware, real-time reconfiguration, and open-source tools into a single Eurorack module 15In Stock
23Expected 21-12-2026
₹34,298.86
Min.: 1
Mult.: 1
Tiliqua USB 3.3 VDC 5 VDC Module Bulk
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency)
750Expected 01-02-2027
Cut Tape
₹3,764.28
₹3,292.31
₹3,128.94
₹2,904.42
Reel
₹2,770.66
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, South Korea, Thailand, India
250On Order
Cut Tape
₹10,653.67
₹9,387.76
₹8,132.36
Reel
₹8,132.36
Min.: 1
Mult.: 1
: 250
700 MHz to 960 MHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India
375On Order
Cut Tape
₹11,867.98
₹10,461.63
₹9,515.78
Reel
₹9,515.78
Min.: 1
Mult.: 1
: 100
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
200On Order
Cut Tape
₹13,072.74
₹11,524.03
₹10,989.01
Reel
₹10,989.01
Min.: 1
Mult.: 1
: 100
1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global
250On Order
Cut Tape
₹9,563.55
₹8,407.52
₹8,008.16
₹7,695.75
Reel
₹7,049.90
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
743On Order
Cut Tape
₹7,571.55
₹6,652.45
₹6,334.30
₹6,183.35
Reel
₹5,637.82
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Silex Technology Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
128Expected 29-04-2027
₹4,870.63
₹4,432.10
₹4,222.87
Min.: 1
Mult.: 1
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connect SamPck
173On Order
₹6,683.02
₹6,231.12
₹5,390.37
Min.: 1
Mult.: 1
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Murata Electronics Multiprotocol Modules Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1,000Expected 09-06-2027
Cut Tape
₹1,695.84
₹1,479.91
₹1,401.57
₹1,296.48
Reel
₹1,153.17
Min.: 1
Mult.: 1
: 1,000
1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules RF TXRX MODULE 5.4/WIFI 6
1,000Expected 03-11-2026
Cut Tape
₹1,400.62
₹1,221.96
₹1,155.08
₹1,068.14
Reel
₹939.16
Min.: 1
Mult.: 1
: 1,000
17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Quectel Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor
250Expected 03-11-2026
Cut Tape
₹1,832.46
₹1,593.61
₹1,510.49
₹1,395.84
Reel
₹1,327.05
Min.: 1
Mult.: 1
: 250
1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Bluetooth, GSM/GPRS, GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), mPCIe format
400Expected 03-11-2026
Cut Tape
₹4,847.70
₹3,389.76
Reel
₹3,148.04
₹2,976.07
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS WiFi Modules Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4
250On Order
Cut Tape
₹6,364.87
₹5,581.45
₹5,310.11
₹5,142.92
Reel
₹4,650.89
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape