UB Multiprotocol Modules

Results: 1,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global
250On Order
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, mPCIe form factor, Global
231On Order
Min.: 1
Mult.: 1
: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
743On Order
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
128Expected 12-03-2027
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connect SamPck
173On Order
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Murata Electronics Multiprotocol Modules Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1,000Expected 09-06-2027
Min.: 1
Mult.: 1
: 1,000

1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules RF TXRX MODULE 5.4/WIFI 6
1,000Expected 22-12-2026
Min.: 1
Mult.: 1
: 1,000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules
100On Order
Min.: 1
Mult.: 1
- 40 C + 85 C 16.6 mm x 13 mm x 2.05 mm Bluetooth, BLE IEEE802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America, mPCIe form factor
100On Order
Min.: 1
Mult.: 1

824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules CAT 4
250On Order
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
98On Order
Min.: 1
Mult.: 1

Tray
Quectel Multiprotocol Modules Global LTE Cat 1bis w/ GNSS
228Expected 15-10-2026
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C
100Expected 02-09-2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS
100On Order
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 7 dBm, 17 dBm PCIe, PCM, UART 950 mV 1.95 V 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS
100Expected 16-08-2027
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode
100Expected 10-09-2026
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm x 13 mm x 1.8 mm Bluetooth WiFi, 802.11 a/b/g/n/ac/ax/be Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 01-03-2027
Min.: 1
Mult.: 1
: 1,000

2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Reel, Cut Tape
Quectel Multiprotocol Modules
5On Order
Min.: 1
Mult.: 1
PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 5G BDS, Galileo, GLONASS, GPS, QZSS
Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
110Expected 09-10-2026
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash
100Expected 21-07-2027
Min.: 1
Mult.: 1
: 500

2.4 GHz 6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 20 mm x 18 mm x 2.6 mm Bluetooth 5.2 Wi-Fi 4 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C
100On Order
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 3.1 V 3.6 V' - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C
100Expected 02-09-2026
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth 5.4 WiFi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface
100On Order
Min.: 1
Mult.: 1
: 1,000

2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 13 mm x 12.2 mm x 2 mm Bluetooth 5.2 Wi-Fi 4, IEEE 802.11a/b/g/n Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, compact LCC package, USB 2.0 interface only, antenna pin interface
100Expected 01-02-2027
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
90Expected 11-09-2026
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape