UB Multiprotocol Modules

Results: 1,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules NXP platform, SDIO Interface
100On Order
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash
100On Order
Min.: 1
Mult.: 1
: 250
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100On Order
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel, Cut Tape
Telink Multiprotocol Modules The ML9118A module is designed based on Telink WiFi 6 multiprotocol SoC, the TLSR9118. It features WiFi 6 + Bluetooth 5.4, tailored for lowpower IoT applications. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ML9118 I2C, SPI, QSPI, UART 3 V 3.6 V - 40 C + 105 C 18 mm x 25.5 mm x 3.1 mm BLE 802.11 b/g/n ANT, Thread, Zigbee
M5Stack Multiprotocol Modules Compact ESP32-C5 wireless module offering dual-band Wi-Fi 6, Bluetooth 5, Zigbee, Thread, USB-C, battery support, and flexible embedded connectivity expansion. Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 17.6 mm x 19.1 mm x 3.4 mm BLE WiFi
M5Stack Multiprotocol Modules Compact ESP32-C5 wireless module with DIP headers, dual-band Wi-Fi 6, Bluetooth 5, Zigbee, Thread, USB-C, battery support, and flexible peripheral expansion. Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 17.6 mm x 19.1 mm x 3.4 mm BLE WiFi
Fanstel Multiprotocol Modules Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, u.FL, approtect
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource BT40F BLE 5.4 to nRF9160 LTE gateway.
Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25
: 25

Reel
Fanstel Multiprotocol Modules Opensource BT840XE BLE 5.4 to nRF9160 LTE gateway.
Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25
: 25

Reel
Fanstel Multiprotocol Modules Opensource BT840XE BLE 5.4 to WiFi 4 gateway.
Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32
: 32

Reel
Fanstel Multiprotocol Modules BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas.
Non-Stocked Lead-Time 10 Weeks
Min.: 15
Mult.: 15
: 15

PCB, u.FL Reel
Fanstel Multiprotocol Modules BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key.
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15

Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource USB dongle with BT840X.
Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50
: 50

Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in tray)
Non-Stocked Lead-Time 2 Weeks
Min.: 100
Mult.: 100

Tray
DFRobot Multiprotocol Modules The factory is currently not accepting orders for this product.
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

30 mm to 22 mmm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
DFRobot Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps)
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS Bulk
Lantronix Multiprotocol Modules TRACKER FOX3-4G-C1-EU-BLE-EUROPE - 4G CAT1 20, 3, 7 -2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - BT LE 4.1 - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Seeed Studio Multiprotocol Modules Wio Tracker L1 Lite
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Embedded Artists Multiprotocol Modules 1XA M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54591 and LBEE5XV1XA
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Fortebit Multiprotocol Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - NB-IOT version.
N/A
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS
Fortebit Multiprotocol Modules Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable.
Non-Stocked
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GLONASS, GPS
Fortebit Multiprotocol Modules Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery
N/A
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this
Non-Stocked
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 35.29 mm x 18 mm x 2.6 mm Reel