UB Multiprotocol Modules

Results: 1,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE
Non-Stocked
Min.: 980
Mult.: 196

BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules Built-in ESP32-S31 series chip. featuring a RISC-V 32-bit dual-core microprocessor. Main pin compatible with ESP32-S3-WROOM-1. Suitable for embedded systems, smart home, wearable electronic devices, and other loT scenarios. Non-Stocked
Min.: 3,250
Mult.: 650

320 MHz GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax, WiFi Thread, Zigbee
Espressif Systems Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance
Non-Stocked
Min.: 3,250
Mult.: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, IPEX antenna
Non-Stocked Lead-Time 14 Weeks
Min.: 6,500
Mult.: 6,500
Tray
Insight SiP Multiprotocol Modules Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna
Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS
Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU
Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US
Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in reel)
Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin, LTE filter
Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 2 antenna pins
Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C
Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 100

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray, SDIO interface
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.5 GHz, 5 GHz 16 dBm, 19 dBm I2S, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules
Non-Stocked
Min.: 500
Mult.: 500

u-blox Multiprotocol Modules
Non-Stocked
Min.: 500
Mult.: 500

u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna
Non-Stocked
Min.: 500
Mult.: 500
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe
Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200
: 200

2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card
Non-Stocked
Min.: 1
Mult.: 1

Eurotech Multiprotocol Modules PC/104 Low Pwr 12ch GPS Rcvr & GPRS mdm
Non-Stocked
Min.: 1
Mult.: 1

5 V 5 V - 40 C + 85 C 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules PC/104 12ch GPS receiver module
Non-Stocked
Min.: 1
Mult.: 1

1.8 GHz, 1.9 GHz 1 W 5 V 5 V - 40 C + 85 C External 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Verizon
Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Sprint
Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS