A5 Multiprotocol Modules

Results: 1,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Fanstel M262X840XE
Fanstel Multiprotocol Modules EOL, replaced by M262X1E840XE (FCC) or M262X2E840XE (CE)
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15

Reel, Cut Tape
Fanstel WM02E
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, u.FL connector
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Fanstel WM02F
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, PCB antenna
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Fanstel WM02P
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, pads for external antenna
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Intel AX210.NGWGIE 99ARN5
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded vPro
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1


Espressif Systems Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna
Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32 2.4 GHz 20 dBm I2C, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 802.11 b/g/n Reel

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 64Mbits SPI flash, PCB Antenna
Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, PCB Antenna
Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, IPEX Antenna connector
Non-Stocked
Min.: 650
Mult.: 650
ESP32-WROVER 2.4 GHz to 2.5 GHz 20 dBm Serial 2.3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.5 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin
Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
Silicon Labs Multiprotocol Modules EFR32MG13 Mesh SiP Module, 2.4GHz, 512kB Flash, +10 dBm
Non-Stocked
Min.: 260
Mult.: 260

MGM13S 2.4 GHz Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec
Non-Stocked
Min.: 260
Mult.: 260

MGM13S 2.4 GHz Tray
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules
Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n