J5 Multiprotocol Modules

Results: 1,629
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Cut Tape
249In Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Cut Tape
239In Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Espressif Systems Multiprotocol Modules ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces.
1,106In Stock
1,950Expected 02-11-2026
Min.: 1
Mult.: 1

Bluetooth
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified
771In Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Multiprotocol Module Tray
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, Integrated Antenna, 32KHz XTAL Pins, MVP
195In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, Integrated Antenna, 32KHz XTAL Pins, MVP
200In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV
380In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Bluetooth WiFi - 802.11 Thread, Zigbee Radio Modules Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotocol Modules
143In Stock
392Expected 05-02-2027
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors
2In Stock
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11a/b/g/n/ac/ax, Bluetooth 5.2
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe
81In Stock
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card
2In Stock
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230
185In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk

IoTize Multiprotocol Modules Module Wi-Fi (802.11), BLE, NFC + antennas
150In Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n WiFi Modules
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2
1,650In Stock
Min.: 1
Mult.: 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Seeed Studio Multiprotocol Modules Seeed Studio XIAO nRF52840 Sense(Tape & Reel)
15In Stock
43On Order
Min.: 1
Mult.: 1

Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (Pre-Soldered)
36In Stock
Min.: 1
Mult.: 1

Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (Pre-Soldered)
33In Stock
Min.: 1
Mult.: 1

Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (3PCS)
38In Stock
Min.: 1
Mult.: 1

Development Boards
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic

Seeed Studio Multiprotocol Modules Wio Tracker L1 Pro
18In Stock
31On Order
Min.: 1
Mult.: 1

Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 6In Stock
7Expected 24-09-2026
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
5In Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module

Murata Electronics Multiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2
1,396In Stock
Min.: 1
Mult.: 1
: 1,000

1XA 2.4 GHz, 5 GHz 17 dBm PCIe, UART 1.62 V 3.63 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0
1,623In Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Bluetooth Modules Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2
2,140In Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel