SMD/SMT Cut Tape Sub-GHz Modules

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm
30,705In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 33In Stock
2,500Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm
977In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,010In Stock
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna
25In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.
436In Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3,532On Order
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm
Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 100

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm
Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 100

ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm
Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 100

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape