J5 Sub-GHz Modules

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
₹4,063.32
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
₹4,063.32
Min.: 1
Mult.: 1
868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART
Non-Stocked Lead-Time 10 Weeks
Reel
₹2,664.61
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz
Non-Stocked Lead-Time 10 Weeks
Reel
₹5,494.51
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Radio Modules Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz
Non-Stocked Lead-Time 6 Weeks
₹3,016.20
Min.: 250
Mult.: 250
MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz
Non-Stocked Lead-Time 12 Weeks
₹2,364.62
₹2,348.37
Min.: 100
Mult.: 100
PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
Non-Stocked Lead-Time 12 Weeks
₹2,636.90
₹2,499.33
Min.: 100
Mult.: 100
PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz
Non-Stocked Lead-Time 12 Weeks
₹1,672.91
Min.: 250
Mult.: 250
STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz
Lead-Time 12 Weeks
₹2,218.44
₹2,103.79
₹2,048.38
₹1,988.19
Min.: 1
Mult.: 1
TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz
Non-Stocked Lead-Time 12 Weeks
₹1,910.80
₹1,806.66
₹1,757.94
₹1,691.06
₹1,508.58
Min.: 1
Mult.: 1
TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan
Non-Stocked Lead-Time 12 Weeks
₹1,376.73
Min.: 250
Mult.: 250
TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Non-Stocked Lead-Time 12 Weeks
₹1,444.56
₹1,280.24
₹1,192.34
₹1,169.41
Min.: 1
Mult.: 1
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm RF Transceivers
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC
Non-Stocked Lead-Time 9 Weeks
₹22,385.02
Min.: 1
Mult.: 1
863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN LoRa/LoRaWAN
Telemecanique Sub-GHz Modules RF Xmitter wireless for sens and swtchs
Non-Stocked Lead-Time 12 Weeks
₹32,094.75
₹31,282.66
₹30,774.39
Min.: 1
Mult.: 1
XZBW 500 MHz 290 mW - 25 C + 55 C 68 mm x 65 mm x 23 mm RF Transmitters
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-I 868MH CE App Not FCC Approved
Non-Stocked Lead-Time 10 Weeks
Reel
₹2,782.12
Min.: 400
Mult.: 400
: 400
WIRL-PRO8 868 MHz 11 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 27 mm x 17 mm x 3.6 mm Reel
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
₹3,736.57
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
₹3,684.02
₹3,654.41
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk) Non-Stocked
₹6,158.51
₹5,741.95
₹5,325.40
₹4,991.01
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
₹3,736.57
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
₹2,729.58
₹2,519.39
₹2,309.20
₹2,134.36
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules AS923 MHz LoRa Module TRC (100 Pk)
Non-Stocked
₹1,967.17
₹1,897.42
₹1,891.69
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules AU915 MHz LoRa Module TRC (100 Pk)
Non-Stocked
₹1,788.51
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
₹2,033.09
₹1,907.93
₹1,903.16
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module TRC (100 Pk)
Non-Stocked
₹1,946.15
₹1,842.97
₹1,820.99
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
₹2,652.19
₹2,381.81
₹2,199.33
₹1,975.77
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN