A5 Sub-GHz Modules

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Monnit Sub-GHz Modules ALTA 868 MHz AA - Press Button Sensor
MNS2 868 MHz 2 V 3.8 V - 18 C + 55 C
DFRobot Sub-GHz Modules Gravity: 315MHZ RF Receiver Module
Non-Stocked
Min.: 1
Mult.: 1
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz
Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
Amphenol-SAA Sub-GHz Modules LoRa
Non-Stocked
Min.: 3,000
Mult.: 500
: 500
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio
Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
TE Connectivity Sub-GHz Modules SMPM,Metal Shell LRU Vertical BP Module Non-Stocked Lead-Time 25 Weeks
Min.: 13
Mult.: 1

Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast
N/A
Min.: 1
Mult.: 1

915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
HARTING Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit
N/A
Min.: 1
Mult.: 1

500 mW Ethernet 22.8 V 25.2 V - 40 C + 55 C 132 mm x 104 mm x 35 mm
DLP Design Sub-GHz Modules 8-channel RFID readr
Non-Stocked
Min.: 10
Mult.: 1

13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz Modules RAD-ISM-900-SET-BD- BUS-AU Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Sub-GHz Modules RFMARK HF
Non-Stocked
Min.: 1
Mult.: 1
Wurth Elektronik Sub-GHz Modules WIRL-PRO4 Thadeus Radio Module 434MHz
Non-Stocked Lead-Time 30 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO1 Titania Radio Module 169MHz
Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz
Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-WMB1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz
Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns
Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR
Non-Stocked Lead-Time 32 Weeks
Min.: 640
Mult.: 128

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU
Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module
Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector
Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk