FG Sub-GHz Modules

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz
Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010)
Non-Stocked
Min.: 25
Mult.: 25

AC4490 900 MHz
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range
Non-Stocked
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX
Non-Stocked
Min.: 100
Mult.: 100

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010)
Non-Stocked
Min.: 25
Mult.: 25

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range
Non-Stocked
Min.: 5
Mult.: 5

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack
Non-Stocked
Min.: 1
Mult.: 1

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT
Non-Stocked
Min.: 50
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA
Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA
Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps
Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd
Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector
Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector
Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Advantech Sub-GHz Modules EPD-210 NFC reader
Non-Stocked
Min.: 1
Mult.: 1

LEO-D30 13.56 MHz USB 0 C + 70 C
Advantech Sub-GHz Modules 5M Camera for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules MSR007GH,USB,blk,slim, for USC-360
Non-Stocked
Min.: 1
Mult.: 1

Semtech Sub-GHz Modules SX1211 RF MODULE 868
N/A
Min.: 1
Mult.: 1

868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
Telemecanique Sub-GHz Modules RFID UNIVERSAL STATION FIELD EXPNDR
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XG RFID
Telemecanique Sub-GHz Modules 200MMX50MM RFID FIELD EXPANDER
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XG RFID
Telemecanique Sub-GHz Modules RFID CONVEYOR STATION FIELD EXPNDR
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XG RFID
Telemecanique Sub-GHz Modules OSISENSE PROFIBUS DP BOX W/3 CHANNELS
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
XG
Telemecanique Sub-GHz Modules REMOTE ANTENNA FOR TERMINAL XGST2020
Non-Stocked
Min.: 1
Mult.: 1
XG
Lantronix 60285
Lantronix Sub-GHz Modules NFC-READER-WINDSCREEN. NFC WINDSCREEN READER FOR CAR RENTAL & SHARING, DRIVER PERSONALIZATION
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

NFC Bulk