J5 Sub-GHz Modules

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH
450In Stock
₹7,512.31
₹7,443.52
Min.: 1
Mult.: 1
418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz
2,219In Stock
₹2,312.07
₹2,232.77
₹1,957.61
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz
2,935In Stock
₹2,864.29
₹2,644.55
₹2,423.85
₹2,240.41
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved
5In Stock
Cut Tape
₹3,312.37
₹3,310.46
₹3,122.25
₹2,739.13
₹2,639.77
Reel
₹2,639.77
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning
7In Stock
5On Order
₹4,235.29
Min.: 1
Mult.: 1
SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.
373In Stock
Cut Tape
₹1,304.12
₹1,136.93
₹1,074.83
₹993.62
Reel
₹858.90
Min.: 1
Mult.: 1
: 1,000
902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz
428In Stock
₹1,453.16
₹1,403.48
₹1,346.16
₹1,198.07
₹1,197.12
Min.: 1
Mult.: 1
TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz
1,364In Stock
₹1,331.83
₹1,249.66
₹1,216.22
₹1,155.08
Min.: 1
Mult.: 1
TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm RF Transceivers
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC
7In Stock
₹22,385.02
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna
25In Stock
Cut Tape
₹3,255.05
₹2,883.40
Reel
₹2,732.44
Min.: 1
Mult.: 1
: 400
WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel, Cut Tape, MouseReel
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk)
199In Stock
₹3,102.18
₹2,747.73
₹2,573.85
₹2,388.50
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio
215In Stock
₹779.61
₹731.84
Min.: 1
Mult.: 1
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz
675In Stock
₹1,662.40
₹1,560.17
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt
8In Stock
₹21,304.46
₹19,575.19
₹19,037.30
Min.: 1
Mult.: 1
915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only
50In Stock
46Expected 07-12-2026
₹9,028.53
Min.: 1
Mult.: 1
13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID RFID Readers/Writers

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz
550In Stock
₹1,598.38
₹1,517.18
₹1,435.01
₹1,375.78
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm RF Transmitters Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX
16In Stock
₹11,971.16
₹10,582.01
Min.: 1
Mult.: 1
AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz
171In Stock
₹1,662.40
₹1,560.17
Min.: 1
Mult.: 1
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk)
4In Stock
₹3,053.46
₹2,667.48
₹2,400.92
₹2,244.23
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz
2In Stock
20Expected 14-10-2026
₹1,194.25
Min.: 1
Mult.: 1
410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm Sub-GHz Modules
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver
31In Stock
₹429.93
Min.: 1
Mult.: 1
UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm RF Receivers
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC
91In Stock
₹429.93
Min.: 1
Mult.: 1
UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm RF Transmitters

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
2,253In Stock
₹2,269.08
₹2,178.31
₹2,109.52
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts 2In Stock
₹9,458.46
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm RF Transmitters
Parallax Sub-GHz Modules RFID Read/Write Serial Module
9In Stock
28Expected 06-10-2026
₹4,776.04
Min.: 1
Mult.: 1
125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in RFID Readers Bulk