J5 Sub-GHz Modules

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Seeed Studio Sub-GHz Modules Dragino LT-22222-L LoRa I/O Controller - Support US915MHz Frequency
7In Stock
₹5,063.62
Min.: 1
Mult.: 1
Digital I/O Modules
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz
8In Stock
₹1,444.56
₹1,305.08
₹1,255.40
₹1,211.45
Min.: 1
Mult.: 1
TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm RF Transceivers
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 418MHz
131In Stock
₹3,642.94
₹3,332.44
₹3,123.20
₹3,086.90
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 900MHz
227In Stock
₹5,971.25
₹5,374.13
₹5,236.55
Min.: 1
Mult.: 1
HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C RF Transmitters Bulk
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit
1,491In Stock
Cut Tape
₹1,693.92
₹1,500.93
₹1,404.44
₹1,301.25
Reel
₹1,170.37
Min.: 1
Mult.: 1
: 1,000
ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
MultiTech Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
1In Stock
₹3,102.18
₹2,747.73
₹2,421.94
₹2,274.81
Min.: 1
Mult.: 1
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules 29In Stock
₹3,678.29
Min.: 1
Mult.: 1
easySwitchBox LoRa/LoRaWAN

Crowd Supply Sub-GHz Modules Nano Shield: LoRa ,915 MHz (US, Canada, Australia)
6In Stock
₹1,910.80
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
2In Stock
₹11,858.42
Min.: 1
Mult.: 1
13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID RFID Readers/Writers Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC
28In Stock
₹3,658.23
₹3,550.27
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz
43In Stock
₹5,084.64
₹4,693.88
₹4,302.17
₹3,976.37
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module
3In Stock
₹15,171.75
Min.: 1
Mult.: 1
863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick
8In Stock
₹9,306.55
Min.: 1
Mult.: 1
WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved
17In Stock
Cut Tape
₹3,531.16
₹3,427.98
Reel
₹3,247.40
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules 1 Ch Transmitter 113In Stock
₹2,817.47
₹2,530.85
₹2,381.81
₹2,209.84
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
153In Stock
₹2,280.54
₹1,988.19
₹1,886.92
₹1,747.43
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c
16In Stock
₹16,272.37
Min.: 1
Mult.: 1
915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm Radio Modules
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 418MHz
38In Stock
₹3,135.62
₹3,087.85
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
44In Stock
₹776.74
Min.: 1
Mult.: 1
SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna
712In Stock
500On Order
Cut Tape
₹1,252.53
₹1,089.16
₹1,031.83
₹954.44
₹907.63
Reel
₹874.19
Min.: 1
Mult.: 1
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRaWAN RF Modules Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz
13In Stock
Cut Tape
₹2,946.45
Reel
₹2,793.59
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM
170In Stock
₹1,545.84
₹1,478.96
₹1,424.50
₹1,369.09
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 418MHz
21In Stock
₹4,586.88
₹4,585.92
₹3,248.36
₹3,087.85
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 418MHz
15In Stock
₹4,586.88
₹4,585.92
₹3,248.36
₹3,087.85
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz
5In Stock
₹5,692.27
₹5,691.32
₹4,026.06
₹3,828.29
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk