UB WiFi Modules - 802.11

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Broadcom / Avago WiFi Modules - 802.11 801.11ax 4x4 2.4/5GHz MAC/PHY/Radio
Non-Stocked Lead-Time 32 Weeks
Min.: 128
Mult.: 1

BCM4 2.4 GHz, 5.8 GHz
Broadcom / Avago WiFi Modules - 802.11 801.11ax 4x4 2.4/5GHz MAC/PHY/Radio
Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

BCM4 2.4 GHz, 5.8 GHz
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories
Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories
Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories
Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories
Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11
Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW037 802.11 b/g/n 2.4 GHz 54 Mb/s SPI, UART 3 V 3.6 V 20 dBm 200 mA 65 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11
Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11
Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11
Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11
Non-Stocked
Min.: 900
Mult.: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11
Non-Stocked
Min.: 900
Mult.: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C
Silicon Labs WiFi Modules - 802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 36 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface
Non-Stocked
Min.: 952
Mult.: 952
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11
Non-Stocked
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11
Non-Stocked
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability
Non-Stocked Lead-Time 24 Weeks
Min.: 1,300
Mult.: 1,300

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability
Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11
Non-Stocked
Min.: 500
Mult.: 500
: 500

WGM110 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s I2C, SPI, USB 1.98 V 4.8 V 15 dBm, 16 dBm 261 mA 81 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna
Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Phoenix Contact WiFi Modules - 802.11 FL WLAN 1120
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

2.4 Gb/s 9 V 32 V 19.5 dBm - 30 C + 60 C