UB WiFi Modules - 802.11

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Intel AX210.NGWGE.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro
245On Order
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
DFRobot WiFi Modules - 802.11 ESP32-S2-WROVER Wi-Fi Module 4MB Flash, 2MB PSRAM, 240MHz (PCB Antenna)
35On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Intel BE211.NGWG.NVX S
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1775 i, 2230, DCT2 2x2 BE+BT, No vPro
97On Order
Min.: 1
Mult.: 1

Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant
120On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Phoenix Contact WiFi Modules - 802.11 FL WLAN 1020
1Expected 31-08-2026
Min.: 1
Mult.: 1

2.4 Gb/s 9 V 32 V 19.5 dBm - 30 C + 60 C
Silex Technology WiFi Modules - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model
47On Order
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN
164Expected 22-03-2027
Min.: 1
Mult.: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
HMS Networks WiFi Modules - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit
2In Stock
Min.: 1
Mult.: 1

Bulk

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac
1,000In Stock
Min.: 1
Mult.: 1
: 1,000

1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Quectel WiFi Modules - 802.11
100On Order
Min.: 1
Mult.: 1

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
L-Com WiFi Modules - 802.11 USB 2.0 802.11G WIRELESS ADP
160Factory Stock Available
Min.: 1
Mult.: 1
Active
Soldered WiFi Modules - 802.11 ESP8266, ESP-12, wifi, module
10Expected 14-09-2026
Min.: 1
Mult.: 1

52 MHz SPI, UART 1.8 V 3.8 V Bulk
Weidmuller WiFi Modules - 802.11 IE-WL-BL-AP-CL-EU
1Factory Stock Available
Min.: 1
Mult.: 1
Weidmuller WiFi Modules - 802.11 IE-WL-BL-AP-CL-US
2Factory Stock Available
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s Ethernet 12 V 48 V 0 C + 60 C
Weidmuller 2536700000
Weidmuller WiFi Modules - 802.11 IE-WL-VL-AP-BR-CL-US
10Factory Stock Available
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Expected 01-10-2026
Min.: 1
Mult.: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Quectel WiFi Modules - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
34Expected 10-09-2026
Min.: 1
Mult.: 1
: 500
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel, Cut Tape
Toradex WiFi Modules - 802.11 21041000LM816USBWiFi
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Carrier Board - 10 C + 60 C
L-Com WiFi Modules - 802.11 2.4GHz 802.11n 300Mbps Outdoor Access Point
Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Active
M5Stack WiFi Modules - 802.11 Cost-effective ESP32 mini controller with color display, Wi-Fi, microphone, infrared transmitter, RTC, battery, buttons, buzzer, and broad M5Stack expansion compatibility. Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz 0 C + 60 C
Teltonika WiFi Modules - 802.11 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO) Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TAP200 2.4 GHz to 5.8 GHz 867 Mb/s Ethernet 44 V 57 V - 40 C + 50 C Bulk
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, u.FL and chip antenna
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel