RS9110-N-11-23-01

Silicon Labs
634-RS9110N112301
RS9110-N-11-23-01

Mfr.:

Description:
WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz to 2.5 GHz
54 Mb/s
SPI
3.1 V
3.6 V
17 dBm
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Dimensions: 13.7 mm x 12.9 mm x 1.7mm
Modulation Technique: 16-QAM, 64-QAM, BPSK, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 952
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 952   Multiples: 952
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,640.72 ₹25,13,965.44
5,712 Quote