UB Zigbee Modules - 802.15.4

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
Non-Stocked
Min.: 140
Mult.: 140

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
Non-Stocked
Min.: 1
Mult.: 1

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
: 600

Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
: 600

Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 330
Mult.: 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB Antenna / Tape & Reel Package / 2nd Generation
Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz 250 kb/s - 103 dBm 2.1 V 3.6 V 58 mA, 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2C-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / RF Port for External Antenna / Tape & Reel Package / 2nd Generation
Non-Stocked
Min.: 600
Mult.: 600
: 600
Zigbee 802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / PCB Antenna / 2nd Generation Tape & Reel Package
Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
: 600
802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2C-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / RF Port for External Antenna/2nd Generation/Tape and Reel Package
Non-Stocked
Min.: 600
Mult.: 600
: 600
802.15.4, Thread, Zigbee Reel