5 V PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Interface Type Display Type Series Minimum Operating Temperature Maximum Operating Temperature
M5Stack PLC Controllers M5Stamp PLC Controller w/ M5StampS3 173In Stock
Min.: 1
Mult.: 1

8 Input 4 Output DIN Rail Mount 36 V 5 V CAN LCD 0 C + 40 C
Opto 22 PLC Controllers SNAP PAC R-series Programmable Automation Controller - On-the-rack - REST API - Analog, full digital, serial
8In Stock
88Expected 06-10-2026
Min.: 1
Mult.: 1

5.2 V 5 V SNAP - 20 C + 60 C
Panasonic Industry PLC Controllers FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1In Stock
Min.: 1
Mult.: 1

16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Output units, Transistor output Sink (NPN), 16 points,Terminal block, Load current: 1.0 A, 5 A/common, 16 points/common 3In Stock
Min.: 1
Mult.: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3Expected 22-09-2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 analog input unit (high-speed and multi-channel type) Voltage / current, 25 s/channel, 16 bits,+/-0.1 F.S. or less (at 25 C 77 ?) - No UL
3Expected 18-01-2027
Min.: 1
Mult.: 1

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3Expected 18-01-2027
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3Expected 20-01-2027
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.
3Expected 18-01-2027
Min.: 1
Mult.: 1

4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Serial Communication Unit
3Expected 20-01-2027
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sourcing (PNP), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
4Expected 20-01-2027
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sink (NPN), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
3Expected 18-01-2027
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Output units, Relay output, 16 points,Terminal block, 2 A/point, 5 A/common, 16 points/common (without relay socket) - No UL
6On Order
Min.: 1
Mult.: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Analog Input unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 1 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 3 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 10 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 0.5 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 expansion master unit, Expansion of up to 3 slave units possible - No UL Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 expansion slave unit, Up to 16 units can be connected to 1 slave unit - No UL Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 High-speed Counter Unit 2 channels Non-Stocked
Min.: 1
Mult.: 1

2 Input 4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C