P430-006

Tripp Lite
545-P430-006
P430-006

Mfr.:

Description:
Ethernet Cables / Networking Cables CISCO SERIAL CONSOLE CABLE, RJ

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RJ45
Bulk
Brand: Tripp Lite
Product Type: Ethernet Cables / Networking Cables
Series: Serial
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 12-10-2026
218
102
Expected 20-10-2026
116
Expected 23-10-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,523.31 ₹2,523.31
₹2,045.30 ₹20,453.00
₹1,899.94 ₹47,498.50
₹1,803.96 ₹90,198.00
₹1,717.31 ₹1,71,731.00
₹1,644.63 ₹4,11,157.50
₹1,601.76 ₹8,00,880.00