LCD-A401C52TR

Lumex
696-LCD-A401C52TR
LCD-A401C52TR

Mfr.:

Description:
LCD Numeric Display Modules 0.52" 4 DGT LCD TN REFLECTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Numeric Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reflective
4 Digit
4 x 1
50.8 mm x 30.48 mm x 2.8 mm
13.2 mm
TN
Gray
5 V
Bulk
Brand: Lumex
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 2520
Subcategory: Displays
Viewing Direction: 6 O'Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Glass Displays

Lumex LCD Glass Displays offer a variety of size and character options. These Lumex displays have operating temperatures up to +80°C and offer reflective and transflective polarizers with 12:00 or 6:00 viewing angles. The LCDs can be customized for a variety of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2520   Multiples: 2520
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹6,66,867.60
5,040 Quote