2306128-1

TE Connectivity
571-2306128-1
2306128-1

Mfr.:

Description:
LED Lighting Fixture Accessories COVER, LIGHT CONTROL 76MM DIA,SHORT Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Fixture Accessories
RoHS:  
Cover, Light Controller
LUMAWISE Endurance N, ANSI Street Light Control
50 mm
Brand: TE Connectivity
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Photo Control Bases

TE Connectivity's (TE) / AMP Connectors LUMAWISE Photo Control Bases, Sleeves, and Covers provide a total power and signal interface between the photo control and dimming receptacle. This interface can be used in LED applications such as roadways, parking lots, pathways and trails, car dealerships, and parks. The LUMAWISE base assembly solution includes a power twist-lock for terminals, spring-leaf signal terminals, and a separately packaged foam gasket. When coupled with the 5VA-rated cover, or in combination with side or topside aperture opening colored sleeves, the fully assembled photo control achieves an IP66 seal rating. TE's LUMAWISE Photo Control Bases, Sleeves, and Covers meet ANSI 136.41 standard requirements.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹860.98 ₹860.98
₹685.80 ₹6,858.00
₹500.38 ₹50,038.00
₹447.26 ₹2,23,630.00
₹443.54 ₹11,08,850.00
5,000 Quote