Cree LED ML-B Series White LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT
1,340In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT
Non-Stocked
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp MLBAWT
Non-Stocked
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 75-CRI, XLamp MLBAWT
Non-Stocked
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLBAWT
N/A
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT
Non-Stocked
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT
Non-Stocked
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel