IR LEDs

Results: 1,282
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg.
1,083In Stock
Cut Tape
₹668.78
₹504.45
₹400.31
Reel
₹342.03
₹330.57
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
250In Stock
₹1,354.76
₹1,049.98
₹872.28
₹809.22
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray
ams OSRAM Infrared Emitters OSLON PICCOLO
1,443In Stock
Cut Tape
₹326.75
₹237.89
₹183.44
₹160.51
Reel
₹143.31
Min.: 1
Mult.: 1
: 2,000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR
884In Stock
₹1,505.71
₹1,180.87
₹970.69
₹912.41
₹882.79
Min.: 1
Mult.: 1
SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
441In Stock
₹1,223.87
₹912.41
₹752.86
₹684.07
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray
onsemi Infrared Emitters infrared Lt Emitting Plastic
44,648In Stock
Cut Tape
₹71.66
₹49.78
₹36.31
₹30.19
Reel
₹22.26
Min.: 1
Mult.: 1
Max.: 1,200
: 1,200
Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR
22,875In Stock
Cut Tape
₹136.62
₹96.50
₹72.32
₹61.62
Reel
₹55.03
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
Non-Stocked Lead-Time 10 Weeks
Cut Tape
₹475.79
₹348.72
₹270.38
₹245.54
Reel
₹208.28
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3
984In Stock
Cut Tape
₹282.80
₹212.10
₹170.06
Reel
₹162.42
₹142.35
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528
3,026In Stock
Cut Tape
₹88.85
₹77.20
₹70.03
₹62.87
₹56.18
Reel
₹53.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101
20,000In Stock
Cut Tape
₹65.92
₹41.56
₹30.76
₹26.85
Reel
₹20.92
Min.: 1
Mult.: 1
: 2,000
70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR
12,810In Stock
₹96.50
₹67.45
₹49.87
₹41.94
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
341In Stock
₹1,223.87
₹912.41
₹752.86
₹684.07
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
1,070In Stock
₹900.94
₹684.07
₹557.00
₹504.45
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1050 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR
244In Stock
₹1,223.87
₹912.41
₹752.86
₹684.07
Min.: 1
Mult.: 1
SMD/SMT 940 nm 1450 mW/sr 90 deg 1 A 2.9 V 2.9 W + 105 C Tray
Vishay Semiconductors Infrared Emitters INFRARED EMITTER
10,478In Stock
Cut Tape
₹97.45
₹68.41
₹50.54
₹42.52
Reel
₹32.10
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive
1,202In Stock
Cut Tape
₹453.82
₹337.26
₹267.51
₹237.89
Reel
₹219.74
₹208.28
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS
3,369In Stock
Cut Tape
₹72.61
₹50.25
₹36.50
₹29.90
Reel
₹23.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
17,326In Stock
Cut Tape
₹72.61
₹50.64
₹36.97
₹30.29
Reel
₹26.94
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535
322In Stock
Cut Tape
₹785.34
₹784.38
₹690.75
₹635.34
Reel
₹530.25
Min.: 1
Mult.: 1
: 500
SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight
25,395In Stock
Cut Tape
₹112.74
₹79.11
₹58.57
₹49.78
Reel
₹40.51
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter
7,623In Stock
₹65.92
₹45.76
₹33.25
₹27.61
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Stanley Electric Infrared Emitters
927In Stock
Cut Tape
₹360.19
₹264.65
₹208.28
Reel
₹164.33
₹162.42
₹159.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
23,600In Stock
Cut Tape
₹47.77
₹33.15
₹23.79
₹17.87
Reel
₹15.19
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview
3,653In Stock
Cut Tape
₹81.21
₹69.65
₹61.34
₹59.81
Reel
₹42.52
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel