330 uF 15 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 85C 2k Hour Radial 5,768In Stock
Min.: 1
Mult.: 1
Max.: 800

330 uF 35 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 490 mA - 40 C + 85 C Straight Radial ESK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 330uF 12.5x15 20% 5LS 1,200In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC 12.5 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 20 % 710 mA - 40 C + 85 C Radial URS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm 10,182In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 35 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 5,677In Stock
3,400Expected 19-11-2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 2,834In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 2,566In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 5,492In Stock
4,400Expected 22-10-2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 2000 Hour 20 % 730 mA 85 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 275In Stock
2,000Expected 25-03-2027
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 2000 Hour 20 % 730 mA 85 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 731In Stock
9,800Expected 04-12-2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 352In Stock
3,000Expected 22-10-2026
Min.: 1
Mult.: 1
: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm 2,991In Stock
2,000Expected 17-05-2027
Min.: 1
Mult.: 1

330 uF 35 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 330uF 20% Radial 3,851In Stock
Min.: 1
Mult.: 1
: 1,500

330 uF 16 VDC 6.3 mm 15 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 588 mA 140 mOhms - 55 C + 105 C Straight Radial WCAP-ATLL Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 5k Hour Radial 813In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A 68 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial 968In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.43 A 38 mOhms - 40 C + 105 C Straight Radial ESY Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS 276In Stock
2,000Expected 28-09-2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 995 mA 56 mOhms - 40 C + 105 C Straight Radial UHD Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS 5,144In Stock
6,000Expected 18-09-2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 840 mA 87 mOhms - 40 C + 105 C Straight Radial UHE Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 840 mA - 40 C + 105 C Straight Radial UHE Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20% 3,456In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 16 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 455 mA 180 mOhms - 55 C + 105 C Straight Radial UPJ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330UF 25V 105c 76In Stock
1,200On Order
Min.: 1
Mult.: 1

330 uF 25 VDC 10 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 575 mA 150 mOhms - 55 C + 105 C Straight Radial UPJ
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 16x15 20% 7.5LS 852In Stock
Min.: 1
Mult.: 1

330 uF 50 VDC 16 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 925 mA 78 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50 Volts 20% 491In Stock
Min.: 1
Mult.: 1
: 250

330 uF 50 VDC 16 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 925 mA 78 mOhms - 55 C + 105 C Straight Radial UPJ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% 610In Stock
Min.: 1
Mult.: 1
: 250

330 uF 63 VDC 18 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.08 A 78 mOhms - 55 C + 105 C Straight Radial UPJ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF 12.5x15 20% 5LS 1,239In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 780 mA 100 mOhms - 55 C + 105 C Straight Radial UPJ Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 1,431In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 595 mA 120 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V AL-ELKO AEC-Q200 944In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 16 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 455 mA 120 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Ammo Pack