GPS-27500

SparkFun
474-GPS-27500
GPS-27500

Mfr.:

Description:
Antennas GNSS All-Band High Precision Antenna - 5m (SMA)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.166 GHz
1.602 GHz
5.4 dBic
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
SMA-Male
84 mm
84 mm
24.7 mm
IP67
RG-174
ZED-X20P
Brand: SparkFun
Cable Length: 5 m
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: ZED-X20P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANN-MB2 GNSS All-Band High Precision Antenna

SparkFun ANN-MB2 GNSS All-Band High Precision Antenna is an easy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution. This antenna is designed to reduce time-to-market for modern wide-frequency, multi-constellation, high-precision GNSS applications. The ANN-MB2 antenna includes a frequency range of 1535MHz to 1602MHz L/L1 band, and 1166MHz to 1285MHz L5/L2/B3/E6/L6 band. This antenna operates at a 3V to 5V supply voltage range, a typical supply current of 15mA, and 50Ω impedance. The ANN-MB2 antenna offers a robust design, excellent price-to-performance ratio, and flexible mounting options for applications requiring an all-band high-precision GNSS antenna.  

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,229.88 ₹12,229.88