RTYS03TTE7613

KOA Speer
660-RTYS03TTE7613
RTYS03TTE7613

Mfr.:

Description:
Resistor Networks & Arrays 1Kohms/1Kohms 0.1% 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
RTY
Networks
SMD/SMT
5 %
2 Resistor
3 Pin
10 PPM / C
- 50 C
+ 150 C
SOT-23-3
AEC-Q200
Brand: KOA Speer
Power per Element: 100 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTY Series Precision Voltage Divider Networks

KOA Speer's RTY Series Precision Voltage Divider Networks offer precision thin film construction, excellent stability, and cost, space, and performance advantages. Key features of these resistor networks include exceptional parametric tracking, ultra precision ration matching, resistance range of 30-200k ohm, operating temperature range of -55ºC to +125ºC, and lead-free terminations that meet EU RoHS and China RoHS requirements. Other applications that utilize RTY Series networks are voltage diversion, A/D conversion, reference voltage, matching resistors, and parametric control.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹147.22 ₹4,41,660.00
₹136.04 ₹8,16,240.00

Similar Products