LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 130V 1000pF Non-Stocked Lead-Time 21 Weeks
Min.: 3,500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 14 mm 4.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,500
Mult.: 500
: 500

LA 175 VDC 340 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 175 VDC 390 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA 175 VDC 340 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 325 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA 175 VDC 325 V Reel
Littelfuse Varistors 130V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 175 VDC 340 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 10 mm 2.5 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 175 VDC 340 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

LA 180 VDC 340 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 500

LA 180 VDC 340 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

LA 180 VDC 360 V Bulk
Littelfuse Varistors RADIAL VARISTOR ROHS D07 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LA 180 VDC 340 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 23 Weeks
Min.: 4,500
Mult.: 900

LA 180 VDC 360 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 1,000

LA 180 VDC 340 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,750
Mult.: 750

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 14 mm 4.5 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,750
Mult.: 750

LA 180 VDC 340 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 340 V 20 mm 6.5 kA 1.75 nF - 55 C + 85 C Bulk