N Type Male Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug
This item may require additional import fees and documentation. Customs delays may also occur.
726In Stock
₹2,695.18
₹2,455.38
₹2,378.95
₹2,377.99
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole Whip Whip 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 50 Ohms 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 2 W - 40 C + 85 C 10 Band Connector N Type Male N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT 176 mm 21 mm IP67 IPW Bulk
TE Connectivity Antennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM
This item may require additional import fees and documentation. Customs delays may also occur.
22In Stock
₹8,645.41
₹7,411.99
₹7,147.35
₹6,402.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
Taoglas Antennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M)
This item may require additional import fees and documentation. Customs delays may also occur.
79In Stock
₹2,016.85
₹1,757.94
₹1,668.13
₹1,535.33
Min.: 1
Mult.: 1
Modules 617 MHz 5.925 GHz 4.98 dBi 50 Ohms 10 W - 40 C + 85 C 11 Band Connector N Type Male 181 mm 49 mm IP67 Bulk
Taoglas Antennas Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna
This item may require additional import fees and documentation. Customs delays may also occur.
27In Stock
₹2,050.29
₹1,787.55
₹1,631.82
₹1,504.76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N Type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
KYOCERA AVX Antennas 5G/4G External Fibreglass antenna, White color, N-type male connector
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 12 Weeks
₹1,399.66
Min.: 1,000
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 5 GHz 3 dBi 50 Ohms 2 W Threaded N Type Male Cellular 225 mm IP67 Bulk
Taoglas Antennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹2,988.49
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas Antennas Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹3,028.62
₹3,008.55
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk