Dipole Antennas

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas Universal, Unity-Gain Base Station and Marine Antenna for the 160 MHz Band
Lead-Time 6 Weeks
Outdoor Antennas Coaxial dipole, broad-banded 146 MHz 165 MHz 2.2 dBi 19 MHz 50 Ohms 1.5:1 - 30 C + 70 C Dipole Mast Mount 155.5 MHz Marine 1300 mm IP66
Amphenol Procom Antennas 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt
Non-Stocked Lead-Time 13 Weeks

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56
IEI 32505-004800-100-RS
IEI Antennas WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS
Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave Whip 1.4GHz SMA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag
Silex Technology Antennas 6 piece pk Presetta WLAN IMD metal ant
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
Quectel Antennas External Antenna, Rubber, Terminal mount, ?13 196.2mm, Dipole, 5G*1,SMA Male, RoHS Compliant
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz 2.4 dBi 50 Ohms 4 - 20 C + 70 C Dipole 1 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13 mm, Dipole, 5G*1,SMA Male, RoHS Compliant
Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

Outdoor Antennas 600 MHz 6 GHz 4.6 dBi 50 Ohms 3.6 - 40 C + 85 C Dipole 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant
Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 120

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 Linear - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant
Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 120

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 Linear - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant
Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
RF Solutions ANT-24G-DPL-SMA
RF Solutions Antennas MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA
Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Module T-Bar Dipole Adhesive Mount
Silex Technology 108-00019-050
Silex Technology Antennas Presetta WLAN ant IMD metal antenna
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT