3300 uF 2000 Hour Aluminium Electrolytic Capacitors - Axial Leaded

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 3300uF -10/+30% -40/+150C Axial 814In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 20.2 mm (0.795 in) 34.7 mm (1.366 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 25.8 A 34 mOhms - 40 C + 150 C PEG226 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 63V 20% LYTICS/IC 1,013In Stock
Min.: 1
Mult.: 1

3300 uF 63 VDC 22 mm (0.866 in) 51 mm (2.008 in) 2000 Hour 20 % 2.37 A 80.4 mOhms - 40 C + 85 C TTA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 16V 20% 1,273In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 16 mm (0.63 in) 31 mm (1.22 in) 2000 Hour 20 % 1.61 A 130.6 mOhms - 40 C + 85 C TTA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% LYTICS/IC 691In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 13 mm (0.512 in) 31 mm (1.22 in) 2000 Hour 20 % 1.435 A 131 mOhms - 40 C + 85 C TTA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 50V 20% LYTICS/IC 335In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 22 mm (0.866 in) 41 mm (1.614 in) 2000 Hour 20 % 2.35 A 80.4 mOhms - 40 C + 85 C TTA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 35V 20% 384In Stock
1,100On Order
Min.: 1
Mult.: 1

3300 uF 35 VDC 16 mm (0.63 in) 41 mm (1.614 in) 2000 Hour 20 % 1.81 A 90.4 mOhms - 40 C + 85 C TTA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 25V 20%
196Expected 30-09-2026
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm (0.63 in) 31 mm (1.22 in) 2000 Hour 20 % 1.7 A 110.5 mOhms - 40 C + 85 C TTA Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial Non-Stocked
Min.: 750
Mult.: 250
: 250

3300 uF 10 VDC 15 mm (0.591 in) 30 mm (1.181 in) 2000 Hour High Temp Electrolytic Capacitors 20 % - 40 C + 105 C 138 AML Reel
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 25V 26x55.5 105 C Axi Non-Stocked
Min.: 45
Mult.: 45
3300 uF 25 VDC 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 50 % 601D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 40V 26x81 105 C Axi Non-Stocked
Min.: 40
Mult.: 40
3300 uF 40 VDC 2000 Hour - 10 %, + 50 % 601D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 25volts 20% 18x40mm Non-Stocked Lead-Time 27 Weeks
Min.: 220
Mult.: 220
No
3300 uF 25 VDC 18 mm (0.709 in) 40 mm (1.575 in) 2000 Hour High Temp Electrolytic Capacitors 20 % - 40 C + 105 C 30D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 10volts 20% Non-Stocked Lead-Time 27 Weeks
Min.: 260
Mult.: 260
No
3300 uF 10 VDC 16 mm (0.63 in) 68 mm 2000 Hour General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 500D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 16volts 20% Non-Stocked Lead-Time 27 Weeks
Min.: 231
Mult.: 231
No
3300 uF 16 VDC 16 mm (0.63 in) 44 mm 2000 Hour General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 500D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 25volts 20% Non-Stocked Lead-Time 27 Weeks
Min.: 220
Mult.: 220
No
3300 uF 25 VDC 18 mm (0.709 in) 40 mm (1.575 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 500D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 6.3volts 20% Non-Stocked Lead-Time 27 Weeks
Min.: 320
Mult.: 320
No
3300 uF 6.3 VDC 12.5 mm (0.492 in) 38 mm (1.496 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 500D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 30volts 3300uF Non-Stocked Lead-Time 27 Weeks
Min.: 45
Mult.: 45
No
3300 uF 30 VDC 34.93 mm 41.28 mm (1.625 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 601D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded AXIAL TUBULAR ALUM Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
3300 uF 7.5 VDC 22.22 mm 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 50 % - 55 C + 105 C 604D