870135174005

Wurth Elektronik
710-870135174005
870135174005

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
1.929 A
- 55 C
+ 125 C
8 mm
Can
WCAP-PTHT
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 10
Lead Spacing: 3.5 mm
Leakage Current: 516.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Radial THT Aluminum Polymer Capacitors

Würth Elektronik Radial THT Aluminum Polymer Capacitors are offered in four varieties: long life, low ESR/high voltage, high operating temperature of +125°C, and general-purpose with a maximum operating temperature of +105°C. The long-life WCAP-PT5H capacitors provide 5000 hours of endurance at +105°C and a capacitance range of 22µF to 2000µF. The low ESR/high voltage WCAP-PTHR series features a capacitance range of 10µF to 150µF, ESR as low as 25mΩ, and voltage up to 100VDC. The high-temperature WCAP-PTHT capacitors deliver 2000 hours of endurance at +125°C and a 22µF to 2000µF capacitance range. The general-purpose WCAP-PTG5 series offers a maximum operating temperature of +105°C and a capacitance range of 39µF to 2000µF. Würth Elektronik Radial THT Aluminum Polymer Capacitors are ideal for use in high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.

Aluminum Polymer Capacitors

Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.

WCAP Aluminum Organic Polymer Capacitors

Würth Elektronik WCAP Aluminum Organic Polymer Capacitors contain a solid conductive polymer instead of a wet electrolytic. The WCAP capacitors offer many benefits in comparison to aluminum electrolytic capacitors. The Würth Elektronik components feature a ±20% capacitance tolerance as well as a lower ESR, which leads to a higher acceptable ripple current. WCAP series aluminum organic polymer capacitors provide higher long-term stability or expected life, and no dry-out phenomenon due to a solid conductive polymer construction.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.27 ₹101.27
₹99.36 ₹2,484.00
₹85.13 ₹4,256.50
₹74.23 ₹7,423.00
₹65.92 ₹16,480.00
Full Ammo Pack (Order in multiples of 800)
₹51.11 ₹40,888.00