Feed Through Capacitors

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter 4,956In Stock
Cut Tape
₹248.40
₹171.02
₹139.49
₹129.93
Reel
₹103.18
Min.: 1
Mult.: 1
: 2,500
470 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,085In Stock
₹329.61
₹230.25
₹191.08
₹178.66
Min.: 1
Mult.: 1
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Knowles Syfer Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter 1,345In Stock
Cut Tape
₹203.50
₹137.58
₹111.78
₹104.14
Reel
₹81.02
Min.: 1
Mult.: 1
: 2,500
22 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 6,86,001In Stock
Cut Tape
₹23.89
₹9.84
₹8.69
₹6.78
Reel
₹4.30
Min.: 1
Mult.: 1
: 10,000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 5,08,178In Stock
3,00,000Expected 18-12-2026
Cut Tape
₹26.75
₹12.04
₹9.36
₹7.55
Reel
₹5.16
Min.: 1
Mult.: 1
: 10,000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0805 50VDC 0.022uF 20% 2,98,371In Stock
2,00,000Expected 09-02-2027
Cut Tape
₹16.24
₹11.75
₹10.22
₹9.65
Reel
₹7.45
Min.: 1
Mult.: 1
: 4,000
22 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 1,09,893In Stock
Cut Tape
₹114.65
₹58.47
₹53.50
₹45.19
Reel
₹38.69
Min.: 1
Mult.: 1
: 3,000
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 41,011In Stock
Cut Tape
₹123.25
₹58.66
₹54.46
₹47.48
Reel
₹42.04
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 1,02,052In Stock
Cut Tape
₹88.85
₹43.66
₹39.74
₹35.73
Reel
₹33.15
Min.: 1
Mult.: 1
: 3,000
27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 1,36,323In Stock
Cut Tape
₹53.50
₹37.55
₹32.58
₹30.48
Reel
₹23.22
Min.: 1
Mult.: 1
: 4,000
1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 44,079In Stock
Cut Tape
₹278.02
₹187.26
₹158.60
₹149.04
Reel
₹114.65
Min.: 1
Mult.: 1
: 4,000
1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 85,998In Stock
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
10 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,545In Stock
Cut Tape
₹707.95
₹525.47
₹472.92
Reel
₹401.27
₹369.74
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 3,794In Stock
3,000Expected 20-01-2027
Cut Tape
₹942.02
₹680.24
₹639.16
Reel
₹613.37
Min.: 1
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 1,50,770In Stock
1,00,000Expected 08-03-2027
Cut Tape
₹12.42
₹4.87
₹4.30
₹3.15
Reel
₹2.20
Min.: 1
Mult.: 1
: 10,000
4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.47 UF 4.0V 20% 5,69,831In Stock
Cut Tape
₹9.55
₹2.58
₹2.20
₹2.10
Reel
₹1.53
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 100 PF 16V 2,34,037In Stock
1,64,000Expected 08-03-2027
Cut Tape
₹29.62
₹12.61
₹11.18
₹8.69
Reel
₹6.21
Min.: 1
Mult.: 1
: 4,000
100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 61,531In Stock
52,000Expected 17-12-2026
Cut Tape
₹13.38
₹9.65
₹8.41
₹7.93
₹7.45
Reel
₹5.73
Min.: 1
Mult.: 1
: 4,000
2.2 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 16V 1,12,020In Stock
72,000Expected 23-02-2027
Cut Tape
₹13.38
₹9.65
₹8.41
₹7.93
Reel
₹6.02
Min.: 1
Mult.: 1
: 4,000
22 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 1 A 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 16V 83,922In Stock
Cut Tape
₹31.53
₹11.85
₹9.27
₹8.79
Reel
₹6.50
Min.: 1
Mult.: 1
: 4,000
470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF DC16V 1,21,205In Stock
72,000Expected 04-03-2027
Cut Tape
₹29.62
₹12.71
₹11.27
₹8.79
Reel
₹6.31
Min.: 1
Mult.: 1
: 4,000
3 Terminal NFM18HC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 59,090In Stock
36,000Expected 02-12-2026
Cut Tape
₹49.68
₹22.74
₹20.06
₹16.15
Reel
₹12.61
Min.: 1
Mult.: 1
: 3,000
10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 1,95,982In Stock
4,88,000On Order
Cut Tape
₹22.93
₹8.22
₹6.31
₹5.83
Reel
₹4.39
Min.: 1
Mult.: 1
: 4,000
100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 2,15,297In Stock
Cut Tape
₹18.15
₹12.90
₹9.08
₹7.26
Reel
₹5.25
Min.: 1
Mult.: 1
: 4,000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 20,154In Stock
4,41,000On Order
Cut Tape
₹42.04
₹18.82
₹16.82
₹13.47
Reel
₹10.51
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel