EB Feed Through Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 2,728In Stock
Min.: 1
Mult.: 1
: 4,000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape
Vishay / Draloric Feed Through Capacitors 8Kvolts 800pF 20% 8In Stock
Min.: 1
Mult.: 1
No
800 pF Screw 3 Terminal RF Power Filters DS030070 Bulk
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,161In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Murata Electronics Feed Through Capacitors 4,000In Stock
Min.: 1
Mult.: 1
: 1,500

3 Terminal DSS Ammo Pack


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1,006In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 2,890In Stock
Min.: 1
Mult.: 1
: 2,000

5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter 1,308In Stock
Min.: 1
Mult.: 1
: 2,500

1 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter 1,355In Stock
Min.: 1
Mult.: 1
: 2,500

22 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 423In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 11In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 2,24,563In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 31,949In Stock
20,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 4,000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1,661In Stock
Min.: 1
Mult.: 1
: 500

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,655In Stock
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 4,975In Stock
4,000Expected 20-01-2027
Min.: 1
Mult.: 1
: 500

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 1,42,284In Stock
6,86,000On Order
Min.: 1
Mult.: 1
: 2,000

2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 18,313In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 46,131In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm 36,534In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

10 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm 48,859In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19,873In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

2.2 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm 49,365In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

10 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Min.: 1
Mult.: 1
: 4,000

47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 2,36,598In Stock
4,70,000On Order
Min.: 1
Mult.: 1
: 10,000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 40,690In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 125 C 30 mOhms NFM15HC Reel, Cut Tape