Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 643In Stock
Cut Tape
₹353.50
₹342.03
₹284.71
₹235.98
₹200.63
Reel
₹168.15
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 1,353In Stock
Cut Tape
₹198.72
₹139.49
₹115.60
₹89.62
Reel
₹83.79
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 5,249In Stock
Cut Tape
₹341.08
₹238.85
₹206.37
₹181.53
Reel
₹138.53
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6,975In Stock
Cut Tape
₹288.53
₹210.19
₹181.53
₹159.55
Reel
₹121.34
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h 6,966In Stock
Cut Tape
₹320.06
₹199.68
₹188.21
₹161.46
Reel
₹128.02
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6,000In Stock
Cut Tape
₹349.68
₹245.54
₹212.10
₹204.46
₹177.70
Reel
₹165.28
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,837In Stock
₹128.02
₹104.14
₹87.90
₹75.48
Reel
₹68.02
Min.: 1
Mult.: 1
: 1,500
Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 841In Stock
₹226.43
₹187.26
₹160.51
₹140.44
Reel
₹132.80
₹131.85
Min.: 1
Mult.: 1
: 600
Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 100uF 20% SMT V-Chip -55/+125C 1,206In Stock
Cut Tape
₹198.72
₹159.55
₹132.80
₹112.74
Reel
₹94.97
Min.: 1
Mult.: 1
: 900
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4,640In Stock
Cut Tape
₹192.99
₹136.62
₹112.74
₹100.32
Reel
₹88.18
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,549In Stock
Cut Tape
₹141.40
₹85.32
₹64.39
₹58.09
₹55.80
Reel
₹54.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 1,793In Stock
Cut Tape
₹323.88
₹227.39
₹188.21
₹176.75
₹149.04
Reel
₹136.62
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 3,007In Stock
Cut Tape
₹258.91
₹178.66
₹146.18
₹136.62
Reel
₹106.05
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 270 uF 20 % 2 VDC - 55 C + 85 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. 3,200In Stock
Cut Tape
₹318.15
₹218.79
₹180.57
₹162.42
Reel
₹112.74
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,539In Stock
Cut Tape
₹277.07
₹188.21
₹162.42
₹143.31
Reel
₹108.92
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 10,321In Stock
Cut Tape
₹311.46
₹206.37
₹162.42
₹149.04
Reel
₹103.18
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 2,986In Stock
₹186.30
₹128.02
₹105.09
₹95.35
₹79.39
Reel
₹70.99
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4,333In Stock
Cut Tape
₹317.19
₹235.03
₹203.50
₹179.62
Reel
₹156.69
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,479In Stock
Cut Tape
₹302.86
₹202.54
₹165.28
₹147.13
Reel
₹128.98
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1,152In Stock
Cut Tape
₹366.87
₹264.65
₹216.88
₹173.88
Reel
₹173.88
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 2,400In Stock
Cut Tape
₹278.02
₹192.04
₹159.55
₹121.34
Reel
₹113.69
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 68uF 20% ESR=28mOhms 4,050In Stock
Cut Tape
₹241.72
₹207.32
₹178.66
₹177.70
Reel
₹151.91
Min.: 1
Mult.: 1
: 400
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 100uF 20% ESR=25mOhms 908In Stock
Cut Tape
₹334.39
₹285.66
₹246.49
Reel
₹209.23
₹167.20
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 314In Stock
Cut Tape
₹2,230.86
₹1,707.30
₹1,526.73
₹1,377.69
Reel
₹1,377.69
Min.: 1
Mult.: 1
: 400
470 uF 16 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Cut Tape
₹114.65
₹58.37
₹53.50
₹45.19
₹42.61
Reel
₹40.41
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel