10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 575In Stock
Cut Tape
₹233.12
₹159.55
₹129.93
₹121.34
Reel
₹105.09
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1,400In Stock
Cut Tape
₹81.21
₹42.99
₹37.74
₹33.25
₹31.15
Reel
₹24.94
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 819In Stock
Cut Tape
₹89.81
₹44.14
₹40.22
₹33.44
₹33.34
Reel
₹30.95
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR 482In Stock
Cut Tape
₹85.03
₹41.75
₹38.02
₹31.62
₹29.62
Reel
₹27.32
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR 2,163In Stock
Cut Tape
₹89.81
₹44.14
₹40.22
₹33.44
₹31.43
Reel
₹29.62
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR 1,880In Stock
Cut Tape
₹84.08
₹42.61
₹38.12
₹31.43
₹29.24
Reel
₹24.46
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 833In Stock
Cut Tape
₹109.87
₹55.51
₹50.73
₹42.71
₹40.22
Reel
₹39.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 2,236In Stock
Cut Tape
₹108.92
₹55.22
₹52.74
₹42.61
₹40.13
Reel
₹38.02
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2,698In Stock
Cut Tape
₹108.92
₹55.22
₹50.45
₹42.52
₹40.03
Reel
₹37.93
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 474In Stock
4,000Expected 08-11-2027
Cut Tape
₹108.92
₹54.84
₹50.06
₹42.13
₹39.94
Reel
₹39.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 413In Stock
4,000On Order
Cut Tape
₹288.53
₹209.23
₹181.53
₹159.55
Reel
₹141.40
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 114In Stock
15,000On Order
Cut Tape
₹73.57
₹49.39
₹33.73
₹27.52
₹25.51
Reel
₹23.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 662In Stock
1,32,000Expected 15-02-2027
Cut Tape
₹78.34
₹50.16
₹36.21
₹29.81
Reel
₹24.36
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 17In Stock
₹41.08
₹24.46
₹19.78
₹16.72
Min.: 1
Mult.: 1
Radial 10 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 1,498In Stock
₹82.16
₹41.46
₹36.69
₹29.71
Min.: 1
Mult.: 1
Radial 10 uF 20 % 50 VDC - 55 C + 125 C 105 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 2,968In Stock
₹81.21
₹39.27
₹35.16
₹25.89
Min.: 1
Mult.: 1
Radial 10 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms 12,827In Stock
₹50.64
₹23.22
₹20.64
₹16.15
Min.: 1
Mult.: 1
Radial 10 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms 3,693In Stock
Cut Tape
₹62.10
₹30.95
₹27.13
₹21.88
Reel
₹19.01
₹17.48
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 1,348In Stock
₹67.83
₹33.44
₹29.52
₹23.79
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 40In Stock
2,000Expected 23-02-2027
Cut Tape
₹136.62
₹71.18
₹69.65
₹58.28
₹52.74
Reel
₹49.97
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 2,130In Stock
20,000On Order
Cut Tape
₹165.28
₹112.74
₹93.06
₹83.31
Reel
₹65.92
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 330In Stock
Cut Tape
₹150.95
₹109.87
₹87.61
₹80.92
Reel
₹62.96
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 50In Stock
6,000On Order
Cut Tape
₹191.08
₹131.85
₹112.74
₹97.45
Reel
₹76.24
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 15In Stock
6,000Expected 06-05-2027
Cut Tape
₹173.88
₹112.74
₹86.37
₹74.43
₹69.46
Reel
₹55.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 226In Stock
3,000Expected 14-01-2027
Cut Tape
₹264.65
₹183.44
₹150.00
₹140.44
Reel
₹114.65
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel