100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,492
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 3,998In Stock
₹82.16
₹39.46
₹35.35
₹28.38
Min.: 1
Mult.: 1
100 uF 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1,232In Stock
1,500Expected 03-06-2027
₹77.39
₹51.97
₹35.45
₹28.95
₹26.75
Reel
₹24.27
Min.: 1
Mult.: 1
: 1,500
Radial 100 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 254In Stock
₹215.92
₹142.35
₹116.56
₹103.18
Reel
₹87.23
₹82.45
Min.: 1
Mult.: 1
: 600
Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.032 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 1,195In Stock
₹206.37
₹141.40
₹111.78
₹102.23
Reel
₹90.38
₹82.55
Min.: 1
Mult.: 1
: 600
Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 828In Stock
Cut Tape
₹341.08
₹241.72
₹192.99
₹177.70
Reel
₹144.27
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 100uF 20% SMT V-Chip -55/+105C 997In Stock
Cut Tape
₹118.47
₹96.50
₹80.25
₹68.79
Reel
₹66.78
₹65.35
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C 909In Stock
Cut Tape
₹183.44
₹148.09
₹123.25
₹105.09
Reel
₹97.45
Min.: 1
Mult.: 1
: 900
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C 799In Stock
Cut Tape
₹256.05
₹212.10
₹181.53
₹172.93
Reel
₹163.37
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 359In Stock
12,000On Order
Cut Tape
₹141.40
₹87.99
₹64.01
Reel
₹64.01
Min.: 1
Mult.: 1
: 400
100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 775In Stock
Cut Tape
₹155.73
₹90.29
₹77.77
Reel
₹69.36
₹61.15
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm 379In Stock
Cut Tape
₹155.73
₹79.68
₹70.41
₹54.84
Reel
₹53.98
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 100uF 125C ESR=26mOhms AECQ 10x12.5mm 612In Stock
Cut Tape
₹246.49
₹174.84
₹142.35
₹112.74
Reel
₹111.78
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm 819In Stock
Cut Tape
₹217.83
₹153.82
₹124.20
₹112.74
Reel
₹98.41
₹86.27
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm 4,291In Stock
15,000On Order
Cut Tape
₹243.63
₹166.24
₹137.58
₹122.29
Reel
₹87.90
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 100 uF 20 % 16 VDC - 40 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 7,252In Stock
16,000On Order
Cut Tape
₹135.67
₹92.39
₹67.16
₹55.70
Reel
₹49.87
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5,323In Stock
Cut Tape
₹147.13
₹86.08
₹75.29
₹62.96
₹58.76
Reel
₹54.08
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 9,576In Stock
52,000On Order
Cut Tape
₹150.95
₹78.06
₹71.66
₹60.86
₹57.52
Reel
₹54.74
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 4,937In Stock
4,500Expected 27-05-2027
Cut Tape
₹255.09
₹177.70
₹146.18
₹133.76
Reel
₹118.47
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2,215In Stock
Cut Tape
₹178.66
₹141.40
₹123.25
₹110.83
Reel
₹104.14
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 1,476In Stock
Cut Tape
₹516.87
₹368.78
₹353.50
Reel
₹349.68
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 832In Stock
Cut Tape
₹487.25
₹348.72
₹292.35
₹275.16
Reel
₹259.87
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi 971In Stock
Cut Tape
₹795.85
₹589.48
₹506.36
₹442.35
Reel
₹442.35
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 1,821In Stock
Cut Tape
₹244.58
₹170.06
₹142.35
₹128.02
₹112.74
Reel
₹101.27
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2,678In Stock
21,000Expected 17-02-2027
Cut Tape
₹297.13
₹211.14
₹178.66
₹161.46
₹142.35
Reel
₹142.35
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20%
1,139In Stock
Cut Tape
₹536.93
₹376.43
₹324.84
₹284.71
₹269.42
Reel
₹268.47
Min.: 1
Mult.: 1
: 800
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel