150 uF 7343 Tantalum Capacitors - Polymer

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 432In Stock
Cut Tape
₹195.86
₹135.67
₹115.60
₹101.27
Reel
₹80.06
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Cut Tape
₹194.90
₹134.71
₹115.60
₹100.32
Reel
₹79.68
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 839In Stock
Cut Tape
₹192.99
₹130.89
₹106.05
₹98.41
Reel
₹90.48
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T59EE157M030C0050
Vishay Tantalum Capacitors - Polymer T59157M030EE2T0050 288In Stock
₹1,026.10
₹741.39
₹647.76
₹576.11
₹549.36
Min.: 1
Mult.: 1
150 uF 30 VDC SMD/SMT 20 % 2917 50 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 114In Stock
Cut Tape
₹1,726.41
₹1,359.53
₹1,213.36
₹1,130.24
Reel
₹1,130.24
Min.: 1
Mult.: 1
: 200
No
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms 546In Stock
Cut Tape
₹240.76
₹165.28
₹135.67
₹126.11
Reel
₹109.87
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25
398In Stock
Cut Tape
₹381.20
₹270.38
₹226.43
₹213.05
Reel
₹188.21
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms 133In Stock
Cut Tape
₹908.59
₹685.98
₹596.17
₹569.42
Reel
₹521.65
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 435In Stock
500Expected 04-03-2027
Cut Tape
₹469.10
₹338.21
₹286.62
₹269.42
Reel
₹260.82
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm
82In Stock
Cut Tape
₹424.20
₹314.33
₹199.68
₹178.66
Reel
₹160.51
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 28 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR
55,512Expected 28-04-2028
Cut Tape
₹992.66
₹716.55
₹626.74
₹584.70
Reel
₹584.70
Min.: 1
Mult.: 1
: 400
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8,395On Order
Cut Tape
₹839.80
₹632.47
₹561.78
₹517.83
Reel
₹500.63
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=65mOhms
5,736Expected 19-01-2027
Cut Tape
₹546.49
₹385.98
₹329.61
₹298.08
Reel
₹280.89
Min.: 1
Mult.: 1
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 65 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
11,742On Order
Cut Tape
₹865.59
₹648.72
₹576.11
₹536.93
Reel
₹534.07
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi
800Expected 25-02-2027
Cut Tape
₹511.14
₹484.39
Reel
₹484.39
Min.: 1
Mult.: 1
: 400
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm
4,995On Order
Cut Tape
₹332.48
₹230.25
₹185.35
₹169.11
₹151.91
Reel
₹149.04
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi
999Expected 18-03-2027
Cut Tape
₹323.88
₹224.52
₹195.86
₹176.75
₹175.79
Reel
₹174.84
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi
2,000Expected 27-05-2027
Cut Tape
₹337.26
₹235.03
₹193.95
₹181.53
₹159.55
Reel
₹152.86
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm
9,940On Order
Cut Tape
₹307.64
₹214.97
₹177.70
₹166.24
₹140.44
Reel
₹137.58
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms
3,000Expected 28-09-2027
Cut Tape
₹380.25
₹274.20
₹236.94
₹209.23
₹203.50
Reel
₹202.54
Min.: 1
Mult.: 1
: 1,000
150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=100mOhms
3,000Expected 11-05-2027
Cut Tape
₹332.48
₹234.07
₹193.95
₹181.53
₹162.42
Reel
₹154.77
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 240 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms
1,000Expected 28-01-2027
Cut Tape
₹843.62
₹631.52
₹561.78
₹523.56
Reel
₹498.72
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms
2,990On Order
Cut Tape
₹821.64
₹613.37
₹569.42
₹535.02
Reel
₹535.02
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200
11,186On Order
Cut Tape
₹235.03
₹166.24
₹143.31
₹125.16
Reel
₹109.87
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=15Ohms Blk Resin
800Expected 09-12-2026
Cut Tape
₹482.48
₹338.21
₹291.40
₹256.05
Reel
₹256.05
Min.: 1
Mult.: 1
: 400
150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel