330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 105In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms 348In Stock
Min.: 1
Mult.: 1
: 400

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 6In Stock
Min.: 1
Mult.: 1
: 100

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 1,262In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 804In Stock
Min.: 1
Mult.: 1
: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1,349In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 510In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 15 Max.ESR 934In Stock
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms 911In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 628In Stock
Min.: 1
Mult.: 1
: 3,000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 531In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 125 C 7343 Y Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms 1In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode 5In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 208 uA 3.8 mm - 55 C + 125 C 7343 Y Code T541 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 35In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6In Stock
Min.: 1
Mult.: 1
: 1,000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 47In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Min.: 1
Mult.: 1
: 1,000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel