330 uF B Case Tantalum Capacitors - Polymer

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20%ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 23
Mult.: 1
No
330 uF 35 VDC Axial 10 % 180 mOhms 1.155 mA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35VDC 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20
No
330 uF 35 VDC Axial 10 % 180 mOhms 1.155 mA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35VDC 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC Axial 20 % 180 mOhms 1.155 mA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35VDC 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20
No
330 uF 35 VDC Axial 20 % 180 mOhms 1.155 mA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
330 uF 35 VDC SMD/SMT 20 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
330 uF 35 VDC SMD/SMT 20 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk