47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 974
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 1,498In Stock
1,500Expected 28-12-2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1,992In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 2,061In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 1,631In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 1,677In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 2,999In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 15,096In Stock
15,000Expected 01-12-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 2,822In Stock
9,000Expected 22-10-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 225In Stock
2,600Expected 06-01-2027
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3,668In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 3,264In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping 600In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 16volt 2,079In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 47 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 1,212In Stock
12,000Expected 08-09-2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 177In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR 19In Stock
4,000On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 1,062In Stock
4,000Expected 08-04-2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 268In Stock
16,000Expected 13-10-2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=60mOhms 136In Stock
8,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 16V 785In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms 852In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 6,000In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms 145In Stock
3,900On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel