47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms 145In Stock
3,900On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 166In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=50mOhms 1,116In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 4.5 mm (0.177 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=100mOhms 1,122In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 4.5 mm (0.177 in) Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF 1,045In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF 7,042In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF 816In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.5 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 47uF 2,630In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF 300In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 47uF 330In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 33 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 599In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 27 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 974In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 27 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 290In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 614In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 135 C 36 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 3,395In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% Polymer High Voltage Type AEC-Q200 3,800In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can 249In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 969In Stock
8,000Expected 01-02-2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 0.054 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can 18In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 0.054 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 3,375In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 2,840In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 12 mm 12.5 mm 8.45 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1,166In Stock
2,000Expected 18-03-2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 518In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin 2,358In Stock
4,000Expected 04-03-2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel