68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200
800Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 10 Volt
7,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 28 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200
1,000Expected 22-02-2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm Anti-Vibe AEC-Q200
1,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200
480Expected 05-10-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 50V 20%
950On Order
Min.: 1
Mult.: 1
: 500

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 24 mOhms 12.5 mm (0.492 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 68UF 16V ESR=40
2,000Expected 02-04-2027
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 4.5 mm (0.177 in)
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 50V 20% 8 x 10 AEC-Q200
1,870Expected 03-09-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 125 C 0.03 Ohms 12.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 125 C 0.03 Ohms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 500

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.2 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 500

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 68uF 20% 1206 E SR=250mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

68 uF 4 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR =70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=100mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC Reel, Cut Tape, MouseReel