68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 28In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) Bulk
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms 1,000In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 10% ESR=35mOhms 156In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 68 uF 10 % 25 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Anti-Vibe 985In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 830In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe 1,434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,771In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 1,752In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,381In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 921In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,619In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 135 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 1,568In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 135 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 1,777In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,992In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 2,218In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 197In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 50 VDC 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 700In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 63 VDC 27 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 628In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Polymer High Voltage Type AEC-Q200 904In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 68uF 20% Polymer High Voltage Type AEC-Q200 128In Stock
2,400Expected 24-08-2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 125 C 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape